Xilinx XC7A12T-1CSG325C

Fpga, Artix-7, 150I/O, Csbga-325 Rohs Compliant: Yes |Amd Xilinx XC7A12T-1CSG325C
Datasheet

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size720 kB
Memory TypeDDR3
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of I/Os150
Number of Logic Elements/Cells12800
RAM Size720 kB
Speed Grade1
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7A12T-1CSG325C.

Newark
Datasheet18 pages7 years ago
Upverter
Technical Drawing343 pages4 years ago
Datasheet64 pages11 years ago
SHENGYU ELECTRONICS
Datasheet47 pages11 years ago

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 43.24
$ 49.72
Stock
21,277
32,555
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
12800
-
Number of I/Os
150
-
Number of Gates
-
-
RAM Size
720 kB
-
Min Supply Voltage
950 mV
-
Max Supply Voltage
3.465 V
-
Peripherals
-
-

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7A12T-1CSG325C.

Descriptions

Descriptions of Xilinx XC7A12T-1CSG325C provided by its distributors.

Fpga, Artix-7, 150I/O, Csbga-325 Rohs Compliant: Yes |Amd Xilinx XC7A12T-1CSG325C
FPGA Artix-7 Family 12800 Cells 28nm 1V 325-Pin FCBGA Tray
Field Programmable Gate Array, 1098MHz, 12800-Cell, PBGA1156
FPGA, ARTIX-7, 150I/O, CSBGA-325;
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7A12T1CSG325C

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size720 kB
Memory TypeDDR3
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of I/Os150
Number of Logic Elements/Cells12800
RAM Size720 kB
Speed Grade1
Dimensions
Height1.5 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7A12T-1CSG325C.

Newark
Datasheet18 pages7 years ago
Upverter
Technical Drawing343 pages4 years ago
Datasheet64 pages11 years ago
SHENGYU ELECTRONICS
Datasheet47 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant