Xilinx XC6SLX9-3FTG256I

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
Production

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os186
Number of Logic Blocks (LABs)715
Number of Logic Elements/Cells9152
Number of Registers11440
Number of Transceivers0
Operating Supply Voltage1.2 V
RAM Size72 kB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX9-3FTG256I.

Augswan
Datasheet89 pages15 years ago
Xilinx SCT
Datasheet89 pages15 years ago
_legacy Avnet
Datasheet11 pages15 years ago
Upverter
Datasheet11 pages15 years ago
iiiC
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC6SLX9-3FTG256I.

Related Parts

Descriptions

Descriptions of Xilinx XC6SLX9-3FTG256I provided by its distributors.

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 256-Pin FTBGA
Spartan-6 FPGA, 200 Max User I/O, Speed Grade-3, Logic Cells 9152, FTG256, RoHS
Xilinx SCT
Field Programmable Gate Array, 715 CLBs, 862MHz, 9152-Cell, CMOS, PBGA256
FPGA - Field Programmable Gate Array XC6SLX9-3FTG256I
Product Description Demo for Development.
French Electronic Distributor since 1988
XC6SLX9-3FTG256I ROHS COMPLIANT: YES

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX9-3FTG256I.

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os186
Number of Logic Blocks (LABs)715
Number of Logic Elements/Cells9152
Number of Registers11440
Number of Transceivers0
Operating Supply Voltage1.2 V
RAM Size72 kB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX9-3FTG256I.

Augswan
Datasheet89 pages15 years ago
Xilinx SCT
Datasheet89 pages15 years ago
_legacy Avnet
Datasheet11 pages15 years ago
Upverter
Datasheet11 pages15 years ago
iiiC
Datasheet10 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant