Xilinx XC6SLX9-2TQG144C

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
Production

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins144
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os102
Number of Logic Blocks (LABs)1430
Number of Logic Elements/Cells9152
Number of Macrocells9152
Number of Registers11440
Number of Transceivers0
Operating Supply Voltage1.2 V
RAM Size72 kB
Speed Grade2
Dimensions
Height1.45 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX9-2TQG144C.

Newark
Datasheet89 pages15 years ago
Datasheet76 pages15 years ago
Datasheet55 pages15 years ago
Burklin Elektronik
Datasheet11 pages15 years ago
Augswan
Datasheet89 pages15 years ago
iiiC
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-51.62%

Alternate Parts

Price @ 1000
$ 33.34
$ 83.4
$ 83.4
Stock
340,285
252,194
252,194
Authorized Distributors
1
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
1430
1430
1430
Number of Logic Elements/Cells
9152
9152
9152
Number of I/Os
102
102
102
Number of Gates
-
-
-
RAM Size
72 kB
72 kB
72 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC6SLX9-2TQG144C.

Related Parts

Descriptions

Descriptions of Xilinx XC6SLX9-2TQG144C provided by its distributors.

FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
Spartan-6 FPGA, 200 Max User I/O, Speed Grade-2, Logic Cells 9152, TQG144, RoHS
Xilinx SCT
Field Programmable Gate Array, 715 CLBs, 667MHz, 9152-Cell, CMOS, PQFP144
LQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
XILINX XC6SLX9-2TQG144CFPGA, SPARTAN-6 LX, 9K, 144TQFP
FPGA, SPARTAN-6, 102 I/O, TQFP-144
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX9-2-TQG144C
  • XC6SLX9-2TQG144C.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins144
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os102
Number of Logic Blocks (LABs)1430
Number of Logic Elements/Cells9152
Number of Macrocells9152
Number of Registers11440
Number of Transceivers0
Operating Supply Voltage1.2 V
RAM Size72 kB
Speed Grade2
Dimensions
Height1.45 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX9-2TQG144C.

Newark
Datasheet89 pages15 years ago
Datasheet76 pages15 years ago
Datasheet55 pages15 years ago
Burklin Elektronik
Datasheet11 pages15 years ago
Augswan
Datasheet89 pages15 years ago
iiiC
Datasheet11 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant