Xilinx XC6SLX45-L1CSG324C

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1V 324-Pin CS-BGA
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins324
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os218
Number of Logic Blocks (LABs)3411
Number of Logic Elements/Cells43661
Number of Registers54576
Operating Supply Voltage1 V
RAM Size261 kB

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX45-L1CSG324C.

_legacy Avnet
Datasheet11 pages15 years ago
SHENGYU ELECTRONICS
Datasheet89 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC6SLX45-L1CSG324C.

Related Parts

Descriptions

Descriptions of Xilinx XC6SLX45-L1CSG324C provided by its distributors.

FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1V 324-Pin CS-BGA
Field Programmable Gate Array, 3411 CLBs, 806MHz, 43661-Cell, CMOS, PBGA484
IC FPGA 218 I/O 324CSBGA
IC FPGA 207 I/O 400VFBGA

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX45L1CSG324C

Technical Specifications

Physical
MountSurface Mount
Number of Pins324
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os218
Number of Logic Blocks (LABs)3411
Number of Logic Elements/Cells43661
Number of Registers54576
Operating Supply Voltage1 V
RAM Size261 kB

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX45-L1CSG324C.

_legacy Avnet
Datasheet11 pages15 years ago
SHENGYU ELECTRONICS
Datasheet89 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant