Xilinx XC6SLX25-2CSG324C

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins324
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os226
Number of Logic Blocks (LABs)1879
Number of Logic Elements/Cells24051
Number of Macrocells24051
Number of Registers30064
Operating Supply Voltage1.2 V
RAM Size117 kB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX25-2CSG324C.

Newark
Datasheet11 pages15 years ago
Farnell
Datasheet89 pages15 years ago
Factory Futures
Datasheet11 pages15 years ago
Augswan
Datasheet89 pages15 years ago
element14 APAC
Datasheet76 pages15 years ago
Datasheet55 pages15 years ago
iiiC
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-17.70%

Alternate Parts

Price @ 1000
$ 96.24
$ 96.24
Stock
317,913
288,119
288,119
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
324
324
324
Number of Logic Blocks (LABs)
1879
1879
1879
Number of Logic Elements/Cells
24051
24051
24051
Number of I/Os
226
226
226
Number of Gates
-
-
-
RAM Size
117 kB
117 kB
117 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC6SLX25-2CSG324C.

Related Parts

Descriptions

Descriptions of Xilinx XC6SLX25-2CSG324C provided by its distributors.

FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Field Programmable Gate Array, 1879 CLBs, 667MHz, 24051-Cell, CMOS, PBGA324
FPGA, SPARTAN-6, 226 I/O, CSBGA-324; No. of Logic Blocks:3758; No. of Macrocells:24051Macrocells; FPGA Family:Spartan-6; Logic Case Style:CSBGA; No. of Pins:324Pins; No. of Speed Grades:2; Total RAM Bits:936Kbit; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6SLX25-2CSG324C.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins324
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of I/Os226
Number of Logic Blocks (LABs)1879
Number of Logic Elements/Cells24051
Number of Macrocells24051
Number of Registers30064
Operating Supply Voltage1.2 V
RAM Size117 kB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX25-2CSG324C.

Newark
Datasheet11 pages15 years ago
Farnell
Datasheet89 pages15 years ago
Factory Futures
Datasheet11 pages15 years ago
Augswan
Datasheet89 pages15 years ago
element14 APAC
Datasheet76 pages15 years ago
Datasheet55 pages15 years ago
iiiC
Datasheet11 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant