Xilinx XC6SLX100-N3FG676C

FPGA Spartan-6 LX 101261 Cells 45nm Technology 1.2V 676-Pin FCBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins676
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os480
Number of Logic Blocks (LABs)7911
Number of Logic Elements/Cells101261
Number of Registers126576
Operating Supply Voltage1.2 V
Propagation Delay1.28 ns
RAM Size603 kB

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX100-N3FG676C.

SHENGYU ELECTRONICS
Datasheet11 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC6SLX100-N3FG676C.

Descriptions

Descriptions of Xilinx XC6SLX100-N3FG676C provided by its distributors.

FPGA Spartan-6 LX 101261 Cells 45nm Technology 1.2V 676-Pin FCBGA
Field Programmable Gate Array, 7911 CLBs, 806MHz, 101261-Cell, CMOS, PBGA676
1.2V V 2.44mm mm FPGAs BGA 1mm mm 676

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins676
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os480
Number of Logic Blocks (LABs)7911
Number of Logic Elements/Cells101261
Number of Registers126576
Operating Supply Voltage1.2 V
Propagation Delay1.28 ns
RAM Size603 kB

Documents

Download datasheets and manufacturer documentation for Xilinx XC6SLX100-N3FG676C.

SHENGYU ELECTRONICS
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant