V REG LDO +3.3V, SMD, 6204, SOT235; Output Voltage Fixed: 3.3V; No. of Pins: 5; Voltage Regulator Case Style: SOT-23; Operating Temperature Range: -40°C to +85°C; SVHC: No SVHC (19-Dec-2011); IC Generic Number: 6204; Input Voltage Max: 12V; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Output Current Max: 150mA; Output Voltage: 3.3V; Package / Case: SOT-23; Termination Type: SMD; Voltage Regulator Type: Positive Fixed LDO