Torex XC6201P332PR-G

150mA Fixed 3.3V Positive 10V SOT-89 Linear Voltage Regulators (LDO) ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins4
Technical
Accuracy2 %
Ambient Temperature Range High85 °C
Dropout Voltage450 mV
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage10 V
Manufacturer Package IdentifierXC6201P332PR-G
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape (CT)
PolarityPositive
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Torex XC6201P332PR-G.

LKR
Datasheet27 pages6 years ago
Augswan
Datasheet24 pages10 years ago
TME
Datasheet23 pages2 years ago
Upverter
Technical Drawing1 page7 years ago

Inventory History

3 month trend:
-1.79%

Engineering Resources

View Evaluation kits and Reference designs for Torex XC6201P332PR-G.

Related Parts

Descriptions

Descriptions of Torex XC6201P332PR-G provided by its distributors.

150mA Fixed 3.3V Positive 10V SOT-89 Linear Voltage Regulators (LDO) ROHS
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6201P332PR-G
IC REG LINEAR 3.3V 150MA SOT89
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Max. V = 3.3 / Dropout Voltage mV = 700 / Output Current mA = 250 / Load Regulation mV = 30 / Line Regulation % = 0.2 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 10 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 4 / Height mm = 1.5 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins4
Technical
Accuracy2 %
Ambient Temperature Range High85 °C
Dropout Voltage450 mV
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage10 V
Manufacturer Package IdentifierXC6201P332PR-G
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape (CT)
PolarityPositive
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Torex XC6201P332PR-G.

LKR
Datasheet27 pages6 years ago
Augswan
Datasheet24 pages10 years ago
TME
Datasheet23 pages2 years ago
Upverter
Technical Drawing1 page7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant