Torex XC6201P332MR

Cut Tape RoHS Compliant DUAL Fixed voltage regulator linear 400mV 2.9mm 150mA 85C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-25
Number of Pins5
Technical
Dropout Voltage400 mV
Max Input Voltage10 V
Max Operating Temperature85 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Nominal Supply Current2 µA
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Torex XC6201P332MR.

Newark
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages14 years ago
Farnell
Datasheet13 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Torex XC6201P332MR.

Descriptions

Descriptions of Torex XC6201P332MR provided by its distributors.

Cut Tape RoHS Compliant DUAL Fixed voltage regulator linear 400mV 2.9mm 150mA 85C
Fixed Ldo Voltage Regulator, 1.8V To 10V, 400Mv Dropout, 3.3Vout, 150Maout, Sot-25-5 Rohs Compliant: Yes
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-25 T/R / Positive Voltage Regulators
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 3.3V, CMOS, PDSO5

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM

Technical Specifications

Physical
Case/PackageSOT-25
Number of Pins5
Technical
Dropout Voltage400 mV
Max Input Voltage10 V
Max Operating Temperature85 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Nominal Supply Current2 µA
Number of Outputs1
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Torex XC6201P332MR.

Newark
Datasheet24 pages10 years ago
element14 APAC
Datasheet24 pages14 years ago
Farnell
Datasheet13 pages23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant