Xilinx XC5VFX30T-1FFG665C

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins665
Technical
Frequency550 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.05 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of I/Os360
Number of Logic Blocks (LABs)2560
Number of Logic Elements/Cells32768
RAM Size306 kB
Speed Grade1
TerminationSMD/SMT
Dimensions
Height2.4 mm
Length27 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC5VFX30T-1FFG665C.

element14 APAC
Datasheet91 pages25 years ago
Datasheet91 pages25 years ago
Newark
Datasheet92 pages25 years ago
Augswan
Datasheet13 pages25 years ago
Upverter
Datasheet92 pages25 years ago
Datasheet15 pages25 years ago
iiiC
Datasheet13 pages25 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC5VFX30T-1FFG665C.

Related Parts

Descriptions

Descriptions of Xilinx XC5VFX30T-1FFG665C provided by its distributors.

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
No. Of Logic Blocks:-; No. Of Macrocells:-; Fpga Family:virtex-5; Logic Case Style:bga; No. Of Pins:665Pins; No. Of Speed Grades:1; Total Ram Bits:-; No. Of I/o S:360I/o S; Clock Management:pll; Core Supply Voltage Min:950Mv Rohs Compliant: Yes
FPGA, VIRTEX5FX ES, 30K ELE, 665FBGA; Family Type:Virtex-5; No. of Speed Grades:1; Series:Virtex-5; No. of I/O's:360; Clock Management:PLL; Core Supply Voltage Range:950mV to 1.05V; Operating Frequency Max:600MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:665; SVHC:No SVHC (20-Jun-2011); Base Number:5; Frequency:550MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Logic IC Base Number:5VFX30; Logic IC Function:FPGA; No. of Flip-flops:20480; No. of I/O's:360; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:3.3V; Supply Voltage Min:1.2V; Termination Type:SMD

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VFX30T-1FFG665C.
  • XC5VFX30T1FFG665C

Technical Specifications

Physical
Case/PackageFBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins665
Technical
Frequency550 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.05 V
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Number of I/Os360
Number of Logic Blocks (LABs)2560
Number of Logic Elements/Cells32768
RAM Size306 kB
Speed Grade1
TerminationSMD/SMT
Dimensions
Height2.4 mm
Length27 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC5VFX30T-1FFG665C.

element14 APAC
Datasheet91 pages25 years ago
Datasheet91 pages25 years ago
Newark
Datasheet92 pages25 years ago
Augswan
Datasheet13 pages25 years ago
Upverter
Datasheet92 pages25 years ago
Datasheet15 pages25 years ago
iiiC
Datasheet13 pages25 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant