Omron XC5F-2022

Din Connector/Omron Electronic Components |Omron Electronic Components XC5F-2022
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Nickel
Contact PlatingGold
Housing MaterialPBT
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron XC5F-2022.

Master Electronics
Datasheet14 pages23 years ago

Inventory History

3 month trend:
-1.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron XC5F-2022.

Related Parts

Descriptions

Descriptions of Omron XC5F-2022 provided by its distributors.

Din Connector/Omron Electronic Components |Omron Electronic Components XC5F-2022
Conn DIN 41612 SKT 20 POS 2.54mm Solder RA Thru-Hole
DIN Connector (Twin Contact Type) - XC5 (DIN Standard) (OMRON)
DIN 41612 Connectors Connector

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5F2022

Technical Specifications

Physical
Contact MaterialBronze, Nickel
Contact PlatingGold
Housing MaterialPBT
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Omron XC5F-2022.

Master Electronics
Datasheet14 pages23 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant