Xilinx XC52043PC84C

Field Programmable Gate Array, 120 CLBs, 4000 Gates, 83MHz, 120-Cell, CMOS, CPGA156

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins84
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Registers480
Operating Supply Voltage5 V
Speed Grade3

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC52043PC84C.

Descriptions

Descriptions of Xilinx XC52043PC84C provided by its distributors.

Field Programmable Gate Array, 120 CLBs, 4000 Gates, 83MHz, 120-Cell, CMOS, CPGA156
FPGA 120 CLBS 4000 GATES 83 MHz PQCC84

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5204-3PC84C

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins84
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Registers480
Operating Supply Voltage5 V
Speed Grade3

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant