Xilinx XC5204-6PQG160C

FPGA XC5200 Family 6K Gates 480 Cells 83MHz 0.5um (CMOS) Technology 5V 160-Pin PQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePQFP
Number of Pins160
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Registers480
Operating Supply Voltage5 V
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Xilinx XC5204-6PQG160C.

Components Direct
Datasheet73 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC5204-6PQG160C.

Descriptions

Descriptions of Xilinx XC5204-6PQG160C provided by its distributors.

FPGA XC5200 Family 6K Gates 480 Cells 83MHz 0.5um (CMOS) Technology 5V 160-Pin PQFP
Field Programmable Gate Array, 120 CLBs, 4000 Gates, 83MHz, CMOS, PQFP144
French Electronic Distributor since 1988

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC52046PQG160C

Technical Specifications

Physical
Case/PackagePQFP
Number of Pins160
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Registers480
Operating Supply Voltage5 V
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Xilinx XC5204-6PQG160C.

Components Direct
Datasheet73 pages25 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant