Xilinx XC4VLX25-11SFG363C

FPGA Virtex-4 LX Family 24192 Cells 90nm (CMOS) Technology 1.2V 363-Pin FCBGA
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins363
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os240
Number of Logic Blocks (LABs)2688
Number of Logic Elements/Cells24192
Operating Supply Voltage1.2 V
RAM Size162 kB
Speed Grade11

Documents

Download datasheets and manufacturer documentation for Xilinx XC4VLX25-11SFG363C.

iiiC
Datasheet9 pages25 years ago
SHENGYU ELECTRONICS
Datasheet9 pages25 years ago
_legacy Avnet
Datasheet58 pages17 years ago
Datasheet57 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC4VLX25-11SFG363C.

Related Parts

Descriptions

Descriptions of Xilinx XC4VLX25-11SFG363C provided by its distributors.

FPGA Virtex-4 LX Family 24192 Cells 90nm (CMOS) Technology 1.2V 363-Pin FCBGA
Field Programmable Gate Array, 2688 CLBs, 1205MHz, 24192-Cell, CMOS, PBGA668
IC FPGA 240 I/O 363FCBGA
100% Original New

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4VLX2511SFG363C

Technical Specifications

Physical
Case/PackageFCBGA
MountSurface Mount
Number of Pins363
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os240
Number of Logic Blocks (LABs)2688
Number of Logic Elements/Cells24192
Operating Supply Voltage1.2 V
RAM Size162 kB
Speed Grade11

Documents

Download datasheets and manufacturer documentation for Xilinx XC4VLX25-11SFG363C.

iiiC
Datasheet9 pages25 years ago
SHENGYU ELECTRONICS
Datasheet9 pages25 years ago
_legacy Avnet
Datasheet58 pages17 years ago
Datasheet57 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant