Xilinx XC3S200A-4FT256I

FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Datasheet

Technical Specifications

Physical
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Gates200000
Number of I/Os195
Number of Logic Blocks (LABs)448
Number of Logic Elements/Cells4032
Operating Supply Voltage1.2 V
RAM Size36 kB
Speed Grade4

Documents

Download datasheets and manufacturer documentation for Xilinx XC3S200A-4FT256I.

iiiC
Datasheet7 pages15 years ago
SHENGYU ELECTRONICS
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet132 pages13 years ago
Datasheet132 pages15 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 64.36
$ 64.36
Stock
91,234
480,791
480,791
Authorized Distributors
0
1
1
Case/Package
-
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
448
448
448
Number of Logic Elements/Cells
4032
4032
4032
Number of I/Os
195
195
195
Number of Gates
200000
200000
200000
RAM Size
36 kB
36 kB
36 kB
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
1.26 V
1.26 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC3S200A-4FT256I.

Related Parts

Descriptions

Descriptions of Xilinx XC3S200A-4FT256I provided by its distributors.

FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA - Field Programmable Gate Array XC3S200A-4FT256I CONNECTING EBOM TO MARKETING PART
Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PQFP100

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S200A4FT256I

Technical Specifications

Physical
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Gates200000
Number of I/Os195
Number of Logic Blocks (LABs)448
Number of Logic Elements/Cells4032
Operating Supply Voltage1.2 V
RAM Size36 kB
Speed Grade4

Documents

Download datasheets and manufacturer documentation for Xilinx XC3S200A-4FT256I.

iiiC
Datasheet7 pages15 years ago
SHENGYU ELECTRONICS
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet132 pages13 years ago
Datasheet132 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant