Xilinx XC2VP4-7FG456C

FPGA Virtex-II Pro Family 6768 Cells 1350MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Registers6016
Operating Supply Voltage1.5 V
RAM Size63 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP4-7FG456C.

SHENGYU ELECTRONICS
Datasheet432 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC2VP4-7FG456C.

Descriptions

Descriptions of Xilinx XC2VP4-7FG456C provided by its distributors.

FPGA Virtex-II Pro Family 6768 Cells 1350MHz 0.13um/90nm (CMOS) Technology 1.5V 456-Pin F-BGA
Field Programmable Gate Array, 4848 CLBs, 1350MHz, CMOS, PBGA1148
IC FPGA 248 I/O 456FBGA
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP47FG456C

Technical Specifications

Physical
Case/PackageFBGA
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of Registers6016
Operating Supply Voltage1.5 V
RAM Size63 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP4-7FG456C.

SHENGYU ELECTRONICS
Datasheet432 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant