Xilinx XC2V500-5FG256I

Field Programmable Gate Array, 768 CLBs, 500000 Gates, 750MHz, 6912-Cell, CMOS, PBGA256
Datasheet

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Gates500000
Number of I/Os172
Number of Logic Blocks (LABs)768
Number of Registers6144
Operating Supply Voltage1.5 V
RAM Size72 kB
Speed Grade5

Documents

Download datasheets and manufacturer documentation for Xilinx XC2V500-5FG256I.

SHENGYU ELECTRONICS
Datasheet318 pages16 years ago
LKR
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC2V500-5FG256I.

Descriptions

Descriptions of Xilinx XC2V500-5FG256I provided by its distributors.

Field Programmable Gate Array, 768 CLBs, 500000 Gates, 750MHz, 6912-Cell, CMOS, PBGA256
FPGA Virtex-II Family 500K Gates 6912 Cells 750MHz 0.15um/0.12um (CMOS) Technology 1.5V 256-Pin FBGA
FPGA 768 CLBS 500000 GATES 750 MHz PBGA256

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2V5005FG256I

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Gates500000
Number of I/Os172
Number of Logic Blocks (LABs)768
Number of Registers6144
Operating Supply Voltage1.5 V
RAM Size72 kB
Speed Grade5

Documents

Download datasheets and manufacturer documentation for Xilinx XC2V500-5FG256I.

SHENGYU ELECTRONICS
Datasheet318 pages16 years ago
LKR
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant