Xilinx XC2S50E-7PQG208C

Field Programmable Gate Array, 3456 CLBs, 210000 Gates, 357MHz, 15552-Cell, CMOS, PBGA456
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
Number of Pins208
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Operating Supply Voltage1.8 V
RAM Size4 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Xilinx XC2S50E-7PQG208C.

_legacy Avnet
Datasheet108 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC2S50E-7PQG208C.

Descriptions

Descriptions of Xilinx XC2S50E-7PQG208C provided by its distributors.

Field Programmable Gate Array, 3456 CLBs, 210000 Gates, 357MHz, 15552-Cell, CMOS, PBGA456
FPGA 384 CLBS 23000 GATES 400 MHz PQFP208

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S50E7PQG208C

Technical Specifications

Physical
Case/PackagePQFP
Number of Pins208
Technical
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Operating Supply Voltage1.8 V
RAM Size4 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Xilinx XC2S50E-7PQG208C.

_legacy Avnet
Datasheet108 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant