Xilinx XC2S400E-6FG456I

FPGA Spartan-IIE 10800 Cells 357MHz 0.15um Technology 1.8V 456-Pin FPBGA Tray
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Voltage1.8 V
RAM Size20 kB
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Xilinx XC2S400E-6FG456I.

_legacy Avnet
Datasheet108 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC2S400E-6FG456I.

Descriptions

Descriptions of Xilinx XC2S400E-6FG456I provided by its distributors.

FPGA Spartan-IIE 10800 Cells 357MHz 0.15um Technology 1.8V 456-Pin FPBGA Tray
Field Programmable Gate Array, 2400 CLBs, 145000 Gates, 357MHz, 10800-Cell, CMOS, PBGA456
CMOS RoHS Compliant BALL BOTTOM field programmable gate array 100C 20kB 0.47ns 357MHz
FPGA 864 CLBS 52000 GATES 357 MHz PBGA456
FPGA - Field Programmable Gate Array

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S400E6FG456I

Technical Specifications

Physical
Case/PackageFBGA
Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Operating Supply Voltage1.8 V
RAM Size20 kB
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Xilinx XC2S400E-6FG456I.

_legacy Avnet
Datasheet108 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant