Anaren Microwave XC2100E-03S

RF Couplers Quadrature Coupling 3dB 2GHz to 2.3GHz 4-Pin CSMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2.3 GHz
Insertion Loss (dB)0.12 dB
Max Power Dissipation100 W
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Anaren Microwave XC2100E-03S.

Anaren Microwave
Datasheet24 pages17 years ago
RFMW
Datasheet7 pages1 year ago

Inventory History

3 month trend:
-5.86%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave XC2100E-03S.

Descriptions

Descriptions of Anaren Microwave XC2100E-03S provided by its distributors.

RF Couplers Quadrature Coupling 3dB 2GHz to 2.3GHz 4-Pin CSMD T/R
RF DIR COUPLER 2GHZ-2.3GHZ SMD
Coupler, Hybrid, 2.2 to 2.3 GHz, 3dB, 95 W

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2100E03S

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2.3 GHz
Insertion Loss (dB)0.12 dB
Max Power Dissipation100 W
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Anaren Microwave XC2100E-03S.

Anaren Microwave
Datasheet24 pages17 years ago
RFMW
Datasheet7 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant