Xilinx XC17S200AVOG8I

Configuration Memory, 1335872X1, Serial, CMOS, PDIP8
Datasheet

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Memory Size256 kB
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Xilinx XC17S200AVOG8I.

Augswan
Datasheet8 pages25 years ago
_legacy Avnet
Datasheet18 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC17S200AVOG8I.

Descriptions

Descriptions of Xilinx XC17S200AVOG8I provided by its distributors.

Configuration Memory, 1335872X1, Serial, CMOS, PDIP8
XC17S200A Matte Tin (Sn) EAR99 Tray ics fpga configuration 3.9mm 0.001A 2Mb 3.3V
PROM Serial 1.6M-bit 3.3V 8-Pin TSOP
1335840 X 1 CONFIGURATION MEMORY PDSO8

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Technical Specifications

Physical
Case/PackageTSOP
Number of Pins8
Technical
Max Operating Temperature85 °C
Memory Size256 kB
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Xilinx XC17S200AVOG8I.

Augswan
Datasheet8 pages25 years ago
_legacy Avnet
Datasheet18 pages22 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant