Xilinx XC17128EPDG8C

XC17128E Matte Tin (Sn) EAR99 Tube ics fpga configuration 7.62mm 0.00005A 128kb 5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Max Operating Temperature70 °C
Memory Size16 kB
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Xilinx XC17128EPDG8C.

Augswan
Datasheet13 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC17128EPDG8C.

Descriptions

Descriptions of Xilinx XC17128EPDG8C provided by its distributors.

XC17128E Matte Tin (Sn) EAR99 Tube ics fpga configuration 7.62mm 0.00005A 128kb 5V
Configuration Memory, 128KX1, Serial, CMOS, PDIP8
IC PROM SER CONFIG 1M 3.3V 8-DIP

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Max Operating Temperature70 °C
Memory Size16 kB
Min Operating Temperature0 °C

Documents

Download datasheets and manufacturer documentation for Xilinx XC17128EPDG8C.

Augswan
Datasheet13 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant