Xilinx XC17128EPD8I

Configuration Memory, 128KX1, CMOS, CDIP8
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Max Operating Temperature85 °C
Memory Size16 kB
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Xilinx XC17128EPD8I.

SHENGYU ELECTRONICS
Datasheet13 pages19 years ago
DigiKey
Datasheet12 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC17128EPD8I.

Descriptions

Descriptions of Xilinx XC17128EPD8I provided by its distributors.

Configuration Memory, 128KX1, CMOS, CDIP8
XC17128E EAR99 Tube 2000 ics fpga configuration 7.62mm 0.00005A 128kb 5V
128K X 1 CONFIGURATION MEMORY PDIP8
Product Description Demo for Development.
IC PROM SER I-TEMP 128K 20-PLCC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Max Operating Temperature85 °C
Memory Size16 kB
Min Operating Temperature-40 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Xilinx XC17128EPD8I.

SHENGYU ELECTRONICS
Datasheet13 pages19 years ago
DigiKey
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant