Xilinx XC1701SO20C

Configuration Memory, 2MX1, Serial, CMOS, PQCC44
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Number of Pins20
Technical
Density1 Mb
Max Operating Temperature70 °C
Memory Size128 kB
Min Operating Temperature0 °C
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Xilinx XC1701SO20C.

SHENGYU ELECTRONICS
Datasheet13 pages19 years ago
DigiKey
Datasheet12 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC1701SO20C.

Descriptions

Descriptions of Xilinx XC1701SO20C provided by its distributors.

Configuration Memory, 2MX1, Serial, CMOS, PQCC44
PROM Serial 1M-bit 5V 20-Pin SOIC
IC PROM SER C-TEMP 1K 20-SOIC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC1701-SO20C

Technical Specifications

Physical
Case/PackageSO
Number of Pins20
Technical
Density1 Mb
Max Operating Temperature70 °C
Memory Size128 kB
Min Operating Temperature0 °C
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Xilinx XC1701SO20C.

SHENGYU ELECTRONICS
Datasheet13 pages19 years ago
DigiKey
Datasheet12 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant