Digi International XC09-009NSI

Communication 9XCite-4 mW transceiver, w/RPSMA, 9600 bps, industrial grade
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Weight23.999998 g
Technical
Current - Receiving55 mA
Current - Transmitting55 mA
Data Rate9.6 kbps
Frequency928 MHz
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5.5 V
Output Power4 mW
PackagingBulk
Power Rating4 mW
Sensitivity (dBm)-108 dBm

Documents

Download datasheets and manufacturer documentation for Digi International XC09-009NSI.

Future Electronics
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digi International XC09-009NSI.

Descriptions

Descriptions of Digi International XC09-009NSI provided by its distributors.

Communication 9XCite-4 mW transceiver, w/RPSMA, 9600 bps, industrial grade
RF Module 4MW Transceiver RPSMA 9600BPS
MOD RF 9XCITE 4MW TXRX RPSMA

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Weight23.999998 g
Technical
Current - Receiving55 mA
Current - Transmitting55 mA
Data Rate9.6 kbps
Frequency928 MHz
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5.5 V
Output Power4 mW
PackagingBulk
Power Rating4 mW
Sensitivity (dBm)-108 dBm

Documents

Download datasheets and manufacturer documentation for Digi International XC09-009NSI.

Future Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant