Digi International XBP9X-DMUS-001

OEM RF Module 902MHz to 928MHz 30dBm SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Bandwidth26 MHz
Current - Receiving40 mA
Current - Transmitting55 mA
Data Rate250 kbps
Frequency928 MHz
InterfaceSPI, UART
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of ADC Channels4
Number of GPIO20
Sensitivity (dBm)-113 dBm
Dimensions
Height3.556 mm

Documents

Download datasheets and manufacturer documentation for Digi International XBP9X-DMUS-001.

Future Electronics
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-22.33%

Engineering Resources

View Evaluation kits and Reference designs for Digi International XBP9X-DMUS-001.

Related Parts

Descriptions

Descriptions of Digi International XBP9X-DMUS-001 provided by its distributors.

OEM RF Module 902MHz to 928MHz 30dBm SMD
Xbee PRO SX 900 MHz 1W DigiMesh SMT U.Fl Antenna ( North America)
802.15.4 LR-WPAN 908MHz 120Kbps 37-Pin SMD Module
RF TXRX MOD ISM < 1GHZ U.FL SMD
XBEE PRO MOD TXRX ISM 915MHZ UFL
No. Of Channels:-; Protocol:-; Supply Voltage Max:3.3V; Frequency Rf:928Mhz; Module Interface:-; Product Range:- Rohs Compliant: Yes |Digi International XBP9X-DMUS-001.

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XBP9X-DMUS-001.

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Bandwidth26 MHz
Current - Receiving40 mA
Current - Transmitting55 mA
Data Rate250 kbps
Frequency928 MHz
InterfaceSPI, UART
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Number of ADC Channels4
Number of GPIO20
Sensitivity (dBm)-113 dBm
Dimensions
Height3.556 mm

Documents

Download datasheets and manufacturer documentation for Digi International XBP9X-DMUS-001.

Future Electronics
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant