MaxStream XBP24-AWI-001

Wireless Modules & Accessories 2.4Ghz XBee-PRO 256000 BAUD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate250 kbps
Frequency2.4 GHz
Output Power60 mW
PackagingBulk

Documents

Download datasheets and manufacturer documentation for MaxStream XBP24-AWI-001.

element14
Datasheet69 pages17 years ago
element14 APAC
Datasheet68 pages11 years ago
Farnell
Datasheet2 pages12 years ago
Factory Futures
Datasheet69 pages14 years ago
Future Electronics
Datasheet69 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for MaxStream XBP24-AWI-001.

Descriptions

Descriptions of MaxStream XBP24-AWI-001 provided by its distributors.

Wireless Modules & Accessories 2.4Ghz XBee-PRO 256000 BAUD
XBEE-PRO 802.15.4,63MW, WIRE ANTENNA, 250000 BPS;HIGHER TRAN
ZigBee/802.15.4 Modules 2400MHz 250Kbps 20-Pin
WIRE ANTENNA MODULE, XBEEPRO, 100MW; MCU Supported Families:XBee; SVHC:No SVHC (19-Dec-2011); Development Tool Type:XBee Module; Kit Features:Long Range Data Integrity, Low Power, Advanced Networking & Security, ADC and I/O Line Support; Tool / Board Applications:ZigBee Development; Type:XBee RF Module

Manufacturer Aliases

MaxStream has several brands around the world that distributors may use as alternate names. MaxStream may also be known as the following names:

  • MaxStream Inc
  • DIGI INTERNATIONAL/MAXSTREAM
  • MaxStream (Digi International)
  • MXSTRM

Technical Specifications

Technical
Data Rate250 kbps
Frequency2.4 GHz
Output Power60 mW
PackagingBulk

Documents

Download datasheets and manufacturer documentation for MaxStream XBP24-AWI-001.

element14
Datasheet69 pages17 years ago
element14 APAC
Datasheet68 pages11 years ago
Farnell
Datasheet2 pages12 years ago
Factory Futures
Datasheet69 pages14 years ago
Future Electronics
Datasheet69 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free