Digi International XBP24-AUI-001

XBee-Pro 802.15.4 Module 63MW 2400MHz 250/115.2Kbps 20-Pin DIP UFL Antenna Connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins20
Technical
Current - Receiving55 mA
Current - Transmitting215 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels13
Output Power60 mW
PackagingBulk
Schedule B8517620050
Sensitivity (dBm)-100 dBm
Dimensions
Height2.82 mm
Length32.94 mm
Thickness2.03 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XBP24-AUI-001.

element14
Datasheet2 pages12 years ago
element14 APAC
Datasheet68 pages11 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet69 pages17 years ago
Factory Futures
Datasheet69 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digi International XBP24-AUI-001.

Related Parts

Descriptions

Descriptions of Digi International XBP24-AUI-001 provided by its distributors.

XBee-Pro 802.15.4 Module 63MW 2400MHz 250/115.2Kbps 20-Pin DIP UFL Antenna Connector
MOD, XBEE PRO, 802.15.4, U.FL CONN; Module Applications: Wireless Connectivity; MCU Supported Families: XBee; Wireless Protocol: IEEE 802.15.4; Data Rate: 250Kbps; Module Interface: UART; Supply Voltage Min: 2.8V; Supply Volta
XBee-PRO 802.15.4 extended-range module w/ U.fl connector; Kit Contents:Module Board Docs; Supported Families:Xbee Pro; Tool/Board Application:Wireless Connectivity-ZigBee, RF, Infrared, USB ;RoHS Compliant: Yes

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XBP24AUI001

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins20
Technical
Current - Receiving55 mA
Current - Transmitting215 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.4 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels13
Output Power60 mW
PackagingBulk
Schedule B8517620050
Sensitivity (dBm)-100 dBm
Dimensions
Height2.82 mm
Length32.94 mm
Thickness2.03 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XBP24-AUI-001.

element14
Datasheet2 pages12 years ago
element14 APAC
Datasheet68 pages11 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Farnell
Datasheet69 pages17 years ago
Factory Futures
Datasheet69 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant