Digi International XBP24-ACI-001

Wireless Modules 2.4Ghz 2.4Ghz XBee-PRO 256000 BAUD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Receiving55 mA
Current - Transmitting215 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels12
Operating Supply Voltage3.4 V
Output Power60 mW
PackagingBulk
Sensitivity (dBm)-100 dBm
Dimensions
Height2.82 mm
Length32.94 mm
Thickness2.03 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XBP24-ACI-001.

element14 APAC
Datasheet69 pages17 years ago
element14
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet69 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Digi International XBP24-ACI-001.

Descriptions

Descriptions of Digi International XBP24-ACI-001 provided by its distributors.

Wireless Modules 2.4Ghz 2.4Ghz XBee-PRO 256000 BAUD
CHIP ANTENNA MODULE, XBEEPRO, 100MILW; MCU Supported Families:XBee; Data Rate:250Kbps; SVHC:No SVHC (20-Jun-2011); Development Tool Type:XBee Module; Kit Features:Long Range Data Integrity, Low Power, Advanced Networking & Security, ADC and I/O Line Support; Tool / Board Applications:ZigBee Development; Type:XBee RF Module
XBee-PRO 802.15.4 extended-range module w/ chip antenna; Supported Families:Xbee Pro; Kit Contents:Module Board Docs; Tool/Board Application:Wireless Connectivity-ZigBee, RF, Infrared, USB ;RoHS Compliant: Yes

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Receiving55 mA
Current - Transmitting215 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels12
Operating Supply Voltage3.4 V
Output Power60 mW
PackagingBulk
Sensitivity (dBm)-100 dBm
Dimensions
Height2.82 mm
Length32.94 mm
Thickness2.03 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XBP24-ACI-001.

element14 APAC
Datasheet69 pages17 years ago
element14
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet69 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant