Try the Octopart BOM Tool! Ad
octopart.com

Schneider Electric XB4BA21

Switch Push Button N.O. SPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
80C6471 25 Buy Now »
USD
39.26 36.16 36.16 36.16 36.16
Zoro
G2754184 Yes ··
USD
21.82 21.82 21.82 21.82 21.82
Mouser
996-XB4BA21 4 Buy Now »
USD
46.40 41.23 35.82 35.82 35.82
Allied Electronics
70008069 38 Buy Now »
USD
35.38 35.38 35.38 35.38 35.38
Chip One Stop Global
C1S704300003177 7 Buy Now »
USD
17.50 14.50 14.50 14.50 14.50
Steven Engineering
XB4BA21 3 Buy Now »
USD
27.37 27.37 27.37 27.37 27.37
Raptor Supplies
GR0785246 Yes ··
GBP
26.71 26.71 26.71 26.71 26.71
Sager Electronics
XB4BA21 0 ··
USD
36.07 33.49 31.25 31.25 31.25
Omnical
276943996 Yes ··
EUR
8.89 8.89 8.89 8.89 8.89
Crescent Electric Supply Co
574721 Yes ··
USD
31.91 31.91 31.91 31.91 31.91
Grainger
6HK39 Yes ··
USD
32.55 32.55 32.55 32.55 32.55
Farnell 2
1905812 31 Buy Now »
GBP
59.03 54.37 54.37 54.37 54.37
2614676 7 Buy Now »
GBP
8.74 8.39 8.39 8.39 8.39
element14 APAC 2
1905812 13 Buy Now »
SGD
38.33 38.33 38.33 38.33 38.33
2614676 3 Buy Now »
SGD
15.73 14.22 14.22 14.22 14.22
Distrelec
XB4BA21 0 ··
EUR
12.70 12.22 11.74 11.74 11.74
RS Components
3308616 567 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-XB4BA21 100 Buy Now »
USD
34.64 33.27 31.31 31.31 31.31
RACS
XB4BA21 5 ··
USD
14.99 14.99 14.99 14.99 14.99
Ralph's Elec.
XB4BA21 6 Buy Now »
TME
XB4BA21 11 Buy Now »
USD
8.65 7.56 7.56 7.56 7.56

Descriptions

SCHNEIDER ELECTRIC XB4BA21 Non-Illuminated Push Button, 22mm, Metal. More details: Non-Illuminated Push Button, 22mm, Maintained / Momentary Action, Full Guarded Button Type of Operator, Head Material Metal, Contact Form 1NO, Bezel Chrome Plated Metal, Color Black, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation A600/Q600, Number of Operators 1, NEMA Rating 1, 2, 3, 4, 4X, 12, 13, IP Rating 65, Legend No Legend, Standards UL, CSA, CE, Terminal Connection Pressure Plate
Zoro
LENS 1NO CONTACT BLACK SCREW CLAMP TERM
Steven Engineering
Schneider Electric Non-illum Push Button (22mm) 1no, BLACK. More details: Non-illuminated Push Button, 22mm, momentary Action, flush Guarded Button Type Of Operator, head Material Aluminum-zinc Alloy, contact Form 1no, bezel Chrome Plated Metal, color Black, contact Rating 10a @ 600vac, nema Contact Rating Designation A600/q600, number Of Operators 1, nema Rating 1, 2, 3, 4, 4x, 12, 13, ip Rating 65, standards Ul, Csa, Ce, terminal Connection Screw Clamp
Grainger
PUSHBUTTON, FLUSH NO BLACK
RACS
Non-Illuminated Push Button 22mm 1NO Black - GR0785246
Raptor Supplies
Switch Push Button N.O. SPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
Sager Electronics
Schneider Electric Telemecanique Harmony - XB4BA21
Omnical
Switch: push-button; 1-position; NO; 3A/240VAC; 0.55A/125VDC; 22mm
TME
"Schneider Electric XB4BA21 Square D Normally Open Push Button 22 mm, Flush,"
Crescent Electric Supply Co
Description Pushbutton Switch Circuitry:1NO Switch Operation:(On) Contact Voltage AC Nom:600V Contact Voltage DC Nom:600V Contact Current Max:10A Actuator Style:Round-Flush Switch Terminals:Screw Clamp Actuator Diameter:22mm
TodayComponents
PUSHBUTTON - BLACK
RS Components
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Voltage DC Nom:600V; Contact Voltage AC Nom:600V; Contact Current Max:10A; Actuator Style:Round-Flush; Actuator Diameter:22mm ;RoHS Compliant: No
Newark
Push-button, complete [Schneider Electric] XB4BA21 Push-button, complete
Distrelec
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM
element14 APAC
Switch, Pushbtn;SPST NO;6A 120VAC, fused;Chrome mtl bzl;Black btn;22mm mnt;XB4
Allied Electronics
INDUSTRIAL PB SWITCH, SPST-NO, 6A, 120V
Farnell

Technical Specifications

Color Black
Housing Material Metal
RoHS Compliant
Contacts Type SPST-NO

Documents

Newark
Datasheet 1 page 4 years ago
Farnell
Datasheet 3 pages
TME
Datasheet 303 pages 4 years ago
Allied Electronics
Datasheet 4 pages
Datasheet 4 pages

Images

Alternate Names

SCHNEIDER XB4BA21
SCHNEIDOR ELECTRIC XB4BA21
SCHNEIDER ELECTRIC BV XB4BA21
SCHNEID XB4BA21
SCHNEIDER ELECTRIC / SAREL XB4BA21
Schneider Electric GmbH XB4BA21
SCHNEIDER ELCTRIC/MAGNECRAFT XB4BA21
Schneider Electric Thorsman (Schneider Electric) XB4BA21
SCHNDR XB4BA21
Schneider Electric Merten (Schneider Electric) XB4BA21
Schneider Electric Merlin Gerin (Schneider Electric) XB4BA21
Schneider Electric Telemecanique (Schneider Electric) XB4BA21
Schneider Electric Ritto (Schneider Electric) XB4BA21
SE RELAYS XB4BA21
SCHNEIDER ELECT XB4BA21
SCHNEIDER ELECTRIC / TELE XB4BA21
Schneider Electric Sarel (Schneider Electric) XB4BA21
SCHNEIDER ELECTRIC USA INC XB4BA21
SCHNEIDER ELECTRIC IT USA INC XB4BA21
SE RELAYS LLC XB4BA21
Schneider Electric STAGO (Schneider Electric) XB4BA21
Schneider Electric Square D (Schneider Electric) XB4BA21
Schneider-Telemacanique XB4BA21
SCHNEIDER ELECTRIC USA MSD XB4BA21

Search for other parts like XB4 »