Digi International XB3-C-A2-UT-001

Digi XBee3 Cellular Smart Modem, LTE-M/NB-IoT (U-blox)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth83.5 MHz
Data Rate2 Mbps
InterfaceSPI, UART, USB
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage4.3 V
Manufacturer Package IdentifierXB3-C-A2-UT-001
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Number of ADC Channels4
Number of GPIO13
Schedule B8517620050
Dimensions
Height5.4356 mm

Inventory History

3 month trend:
+335%

Engineering Resources

View Evaluation kits and Reference designs for Digi International XB3-C-A2-UT-001.

Descriptions

Descriptions of Digi International XB3-C-A2-UT-001 provided by its distributors.

Digi XBee3 Cellular Smart Modem, LTE-M/NB-IoT (U-blox)
Rf Txrx Cell 4G Lte At&t/verizon
DIGI XBEE 3 CELLULAR SMART MOD

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Technical
Bandwidth83.5 MHz
Data Rate2 Mbps
InterfaceSPI, UART, USB
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage4.3 V
Manufacturer Package IdentifierXB3-C-A2-UT-001
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Number of ADC Channels4
Number of GPIO13
Schedule B8517620050
Dimensions
Height5.4356 mm

Compliance

Environmental Classification
RoHSNon-Compliant