Digi International XB24-Z7WIT-004

XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP Wire Antenna
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins20
Technical
Current - Receiving40 mA
Current - Transmitting45 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Number of Channels15
Output Power1.25 mW
Sensitivity (dBm)-96 dBm
Dimensions
Height2.82 mm
Length32.94 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XB24-Z7WIT-004.

element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet155 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digi International XB24-Z7WIT-004.

Descriptions

Descriptions of Digi International XB24-Z7WIT-004 provided by its distributors.

XBee ZigBee Module 1MW 2400MHz 250/1000Kbps 20-Pin DIP Wire Antenna
ZIGBEE MODULE, XBEE ZB, WIRE ANT; Module Applications: Wireless Connectivity; MCU Supported Families: -; Wireless Protocol: IEEE 802.15.4; Data Rate: 250Kbps; Module Interface: UART; Supply Voltage Min: 2.1V; Supply Voltage Max: 3.6V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Supply Voltage Range: 2.1V to 3.6V
XBee ZB low power ZigBee module w/ integrated wire antenna; Supported Families:XBee; Tool/Board Application:Wireless Connectivity-ZigBee, RF, Infrared, USB; Kit Contents:Module Board Docs ;RoHS Compliant: Yes

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24Z7WIT004

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins20
Technical
Current - Receiving40 mA
Current - Transmitting45 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Number of Channels15
Output Power1.25 mW
Sensitivity (dBm)-96 dBm
Dimensions
Height2.82 mm
Length32.94 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XB24-Z7WIT-004.

element14 APAC
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet155 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant