Digi International XB24-Z7CIT-004

XBEE Low Power Zigbee Mod, Chip Ant
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Receiving38 mA
Current - Transmitting35 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceADC, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V
Output Power1.25 mW
Sensitivity (dBm)-96 dBm
Dimensions
Height2.82 mm
Length32.94 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XB24-Z7CIT-004.

Upverter
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Digi International XB24-Z7CIT-004.

Descriptions

Descriptions of Digi International XB24-Z7CIT-004 provided by its distributors.

XBEE Low Power Zigbee Mod,Chip Ant
XBee ZB low power ZigBee module w/ chip antenna; Kit Contents:Module Board Docs; Supported Families:XBee; Tool/Board Application:Wireless Connectivity-ZigBee, RF, Infrared, USB ;RoHS Compliant: Yes
MODULE, XBEE ZB, 1MW, W/CHIP ANT; Data Rate:250Kbps; Module Interface:UART; Supply Voltage Range:2.1V to 3.6V; SVHC:No SVHC (20-Jun-2011); Development Tool Type:XBee Module; Kit Features:XBee ZB Platform, 400ft Outdoor RF Line-of-sight Range, 250Kbps Data Rate, Chip Antenna; Tool / Board Application:Mesh Networking; Tool / Board Applications:Wireless Connectivity; Type:RF Module

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24Z7CIT004

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Technical
Current - Receiving38 mA
Current - Transmitting35 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceADC, UART
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V
Output Power1.25 mW
Sensitivity (dBm)-96 dBm
Dimensions
Height2.82 mm
Length32.94 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XB24-Z7CIT-004.

Upverter
Datasheet2 pages12 years ago
Future Electronics
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant