Digi International XB24-AWI-001

XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP Wire Antenna

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
XB24-AWI-001-ND 3,004 Buy Now »
USD
19.29 19.29 19.29 19.29 19.29
Arrow
XB24-AWI-001 157 Buy Now »
USD
17.97 17.97 17.97 17.97 17.97
Avnet
XB24-AWI-001 0 ··
USD
19.59 19.33 18.35 18.35 18.35
Verical
XB24-AWI-001 157 Buy Now »
USD
17.97 17.97 17.97 17.97
Chip One Stop Japan
C1S204400002161 157 Buy Now »
JPY
2090.00 1950.00 1760.00 1760.00 1760.00
Mouser
888-XB24-AWI-001 1,257 Buy Now »
USD
19.00 19.00 19.00 19.00 19.00
Future Electronics
XB24-AWI-001 877 Buy Now »
USD
22.48 20.66 18.13 18.13 18.13
SemiconductorStore
XB24-AWI-001 15 Buy Now »
USD
19.00 19.00 19.00 19.00 19.00
Farnell
1337912 160 Buy Now »
GBP
19.27 16.83 16.83 16.83 16.83
element14 APAC
1337912 56 Buy Now »
SGD
34.78 34.78 34.78 34.78 34.78
RS Components
102721 177 Buy Now »
GBP
16.11 14.91 14.91 14.91 14.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
XB24-AWI-001 6 Buy Now »
EUR
27.80 26.80 22.70 22.70 22.70
EarthTron
XB24-AWI-001 58 ··
STLAA.com
XB24-AWI-001 72 ··

Descriptions

XBee RF Module with Whip Antenna 1mW
RS Components
Wireless Modules 2.4Ghz 2.4Ghz Xbee 256000 BAUD
Mouser
RF TXRX MODULE 802.15.4 WIRE ANT
Digi-Key
RF MODULE, TXRX, XBEE, WIRE ANT; Development Tool Type:XBee Module; Kit Features:Long Range Data Integrity, Low Power, Advanced Networking & Security, ADC and I/O Line Support; MCU Supported Families:XBee; Temperature Max:85°C; Temperature Min:-40°C; Tool / Board Applications:ZigBee Development; Type:XBee RF Module
element14 APAC
XBee 802.15.4,1mW, wire antenn
SemiconductorStore
802.15.4/ZigBee 2400MHz 250Kbps 20-Pin
Verical
802.15.4 LR-WPAN 2400MHz 250Kbps 20-Pin
Chip One Stop Japan
WIRE ANTENNA MODULE, XBEE, 1MW; Type:XBee RF Module; Supported Families:XBee; Tool / Board Applications:ZigBee Development; Development Tool Type:XBee Module; Min Temperature:-40°C; Temperature Max:85°C
Farnell
XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP Wire Antenna
Avnet
XBee 802.15.4 Module 2,4GHz w/Wire Antenna 1mW
SOS electronic
XBee 2.4 GHz (30m - 90m) 250 kbps Low Power 802.15.4 Module w/ Wire Antenna
Future Electronics

Technical Specifications

Output Power 1 mW
Data Rate 250 kbps
Size-Width 24.38 mm
Lead-Free Status Lead Free
Size-Length 27.61 mm
Size-Thickness 2.03 mm
Frequency 2.4 GHz
Number of Channels 16
Mounting Type Through Hole
Supply Voltage (DC) 3.4 V (max)
RoHS Compliant

Documents

Digi-Key
Datasheet 69 pages 10 years ago
element14
Datasheet 2 pages 5 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 8 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Datasheet 69 pages 8 years ago

Images

Alternate Names

DIGIINTL XB24-AWI-001
Digi XB24-AWI-001
DIGI INTERNATIO XB24-AWI-001
DIGI INTERNA XB24-AWI-001
Digi International Inc XB24-AWI-001
Digi International Ltd XB24-AWI-001
DGI XB24-AWI-001
Digi Inter XB24-AWI-001
Digi International Ltd (GBP) XB24-AWI-001
DIGI INTERN XB24-AWI-001
DIGI INT XB24-AWI-001
Digi International GmbH XB24-AWI-001

Search for other parts like XB24 »