Digi International XB24-AUI-001

Xbee 802.15.4, 1Mw, U.fl Ant Connector, 250000 Bps |Digi International XB24-AUI-001
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountSocket, Surface Mount
Number of Pins20
Technical
Current - Receiving50 mA
Current - Transmitting45 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.4 V
Manufacturer Package IdentifierXB24-AUI-001
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels16
Output Power1 mW
Sensitivity (dBm)-92 dBm
Dimensions
Height2.82 mm
Length27.61 mm
Thickness2.03 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XB24-AUI-001.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Newark
Datasheet69 pages17 years ago
Factory Futures
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digi International XB24-AUI-001.

Related Parts

Descriptions

Descriptions of Digi International XB24-AUI-001 provided by its distributors.

Xbee 802.15.4, 1Mw, U.fl Ant Connector, 250000 Bps |Digi International XB24-AUI-001
RF MODULE, TXRX, XBEE, U.FL CONN; Module Applications:-; MCU Supported Families:-; Wireless Protocol:-; Data Rate:-; Interface:UART; Supply
RF MODULE, TXRX, XBEE, U.FL CONN; Module Applications: -; MCU Supported Families: -; Wireless Protocol: -; Data Rate: -; Module Interface: UART; Supply Voltage Min: 2.8V; Supply Voltage Max: 3.4V; Product Range: -; SVHC: No SVHC (15-Jan-2018); Data Rate Max: 250Kbps; Development Tool Type: XBee Module; Frequency Max: 2.483GHz; Frequency Min: 2.4GHz; Frequency Range: 2.4GHz; Kit Features: Long Range Data Integrity, Low Power, Advanced Networking & Security, ADC and I/O Line Support; Modulation Type: DSSS; RF Modulation: DSSS; Sensitivity dBm: -100dBm; Supply Voltage Range: 2.8V to 3.4V; Transmit Power: 1mW; Type: XBee RF Module

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24AUI001

Technical Specifications

Physical
Case/PackageModule
MountSocket, Surface Mount
Number of Pins20
Technical
Current - Receiving50 mA
Current - Transmitting45 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.4 V
Manufacturer Package IdentifierXB24-AUI-001
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels16
Output Power1 mW
Sensitivity (dBm)-92 dBm
Dimensions
Height2.82 mm
Length27.61 mm
Thickness2.03 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XB24-AUI-001.

Farnell
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago
Newark
Datasheet69 pages17 years ago
Factory Futures
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant