Digi International XB24-API-001

XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP PCB Antenna
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount, Through Hole
Number of Pins20
Technical
Current - Receiving50 mA
Current - Transmitting45 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels12
Operating Supply Voltage3.4 V
Output Power1 mW
Sensitivity (dBm)-92 dBm
Dimensions
Height4.09 mm
Length32.94 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XB24-API-001.

Newark
Datasheet2 pages12 years ago
Datasheet69 pages17 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digi International XB24-API-001.

Related Parts

Descriptions

Descriptions of Digi International XB24-API-001 provided by its distributors.

XBee 802.15.4 Low-Power Module 2400MHz 250/115.2Kbps 20-Pin DIP PCB Antenna
XBee 2.4 Ghz 30 - 90 m 250 kbps Module w/ PCB Antenna
XBee Rf Module With Pcb Antenna 1Mw
RF TXRX MOD 802.15.4 TRC ANT SMD
MODULE, XBEE, 802.15.4, PCB ANTENNA; Module Applications: RF Communications, Wireless Connectivity-ZigBee; MCU Supported Families: -; Wireless Protocol: IEEE 802.15.4; Data Rate: 250Kbps; Module Interface: UART; Supply Voltage Min: 2.8V; Supply Voltage Max: 3.6V; Product Range: -; Supply Voltage Range: 2.8V to 3.6V
802.15.4 LR-WPAN 2483.5MHz 250Kbps 20-Pin

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24API001

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount, Through Hole
Number of Pins20
Technical
Current - Receiving50 mA
Current - Transmitting45 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Channels12
Operating Supply Voltage3.4 V
Output Power1 mW
Sensitivity (dBm)-92 dBm
Dimensions
Height4.09 mm
Length32.94 mm
Width24.38 mm

Documents

Download datasheets and manufacturer documentation for Digi International XB24-API-001.

Newark
Datasheet2 pages12 years ago
Datasheet69 pages17 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant