Xicor X9511WS

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics 2
X9511WS 615 Buy Now »
USD
4.29 4.29 3.82 3.49 3.49
X9511WS 660 Buy Now »
USD
2.15 2.15 1.92 1.75 1.75
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
X9511WS 0 Send RFQ »
Quest
X9511WS 30 Buy Now »
USD
3.90 2.44 2.44 2.44 2.44
STLAA.com
X9511WS 690 ··
SIE
X9511WS 25 ··
Abacus Technologies
X9511WS 3,401 ··
Ewing Components
X9511WS 7,050 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
X9511WS Contact Send RFQ »
North Star Micro
X9511WS Contact ··
TransparentC
X9511WS Contact ··
SemiconductorPLUS
X9511WS Contact ··
XS Micro
X9511WS Contact ··

Technical Specifications

Lifecycle Status Obsolete
Mounting Type Surface Mount
Temperature Coefficient 300 ppm/°C
Lead-Free Status Contains Lead
Resistance Tolerance ±20%
Packaging Bulk
Case / Package / Footprint SOIC
Number of Circuits 1
Number of Pins 8
Resistance 10 kΩ
Quiescent Current 100 µA
RoHS Non-Compliant

Documents

Digi-Key
Datasheet 9 pages 11 years ago

Images

Alternate Names

XIC X9511WS
XICOR INC X9511WS
XICR X9511WS
INTERSIL/XICOR X9511WS
XIOCR X9511WS
XICOR/INTERSIL X9511WS
XCR X9511WS
XICOR ELE X9511WS
Xicor Inc/Intersil X9511WS

Search for other parts like X9511 »