Intersil X9314WS

32-TAP Non-volatile DCP(10K),3-wire

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics 2
X9314WS 348 Buy Now »
USD
3.86 3.86 3.43 3.13 3.13
X9314WS 347 Buy Now »
USD
3.57 3.57 3.17 2.90 2.90
Wuhan P&S
X9314WS 181 Buy Now »
USD
1.000 1.000 1.000 0.810 0.810
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
X9314WS 0 Send RFQ »
Ewing Components
X9314WS 7,001 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
X9314WS Contact Send RFQ »
North Star Micro
X9314WS Contact ··
XS Micro
X9314WS Contact ··
SemiconductorPLUS
X9314WS Contact ··

Descriptions

32-TAP Non-volatile DCP(10K),3-wire
Wuhan P&S

Technical Specifications

Resistance 10 kΩ
Lifecycle Status Obsolete
Mounting Type Surface Mount
Temperature Coefficient 600 ppm/°C
RoHS Non-Compliant
Lead-Free Status Contains Lead
Resistance Tolerance ±20%
Packaging Bulk
Case / Package / Footprint SOIC
Number of Circuits 1
Number of Pins 8

Documents

Digi-Key
Datasheet 9 pages 12 years ago

Alternate Names

INTER X9314WS
ISL X9314WS
INTERS X9314WS
INTERSI X9314WS
Intersil Corporation X9314WS
INTESIL X9314WS
INTR X9314WS
INSL X9314WS
INTS X9314WS
INTERSIL CORP X9314WS
INTERSL X9314WS
INTRSL X9314WS
HARRIS SEMICONDUCTOR X9314WS
INTERSIL/HARRIS X9314WS
INTSL X9314WS
HARRIS SEMI X9314WS
INERSIL X9314WS
INTERSIL CHINA LIMITED X9314WS
INTERSIL/PBF X9314WS
Harris / Intersil X9314WS
Harris Semiconductor(Intersil) X9314WS
INTERSIL/MIL X9314WS
INTEYSIL X9314WS
INTERSIL (VA) X9314WS
Intersil Europe X9314WS

Search for other parts like X9314 »