Intersil X9313WSZ

Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K3487 1,497 Buy Now »
USD
4.39 4.39 3.65 3.15 3.15
Avnet
X9313WSZ 473 Buy Now »
USD
2.96 2.53 2.10 2.10 2.10
Digi-Key
X9313WSZ-ND 851 Buy Now »
USD
3.13 2.81 2.30 1.65 1.65
Mouser
968-X9313WSZ 353 Buy Now »
USD
3.12 2.65 2.30 1.64 1.43
Future Electronics
X9313WSZ 1,200 Buy Now »
USD
1.57 1.57 1.41 1.41
Farnell
1216127 1,620 Buy Now »
GBP
3.42 2.66 1.68 1.12 1.09
element14 APAC
1216127 1,493 Buy Now »
SGD
4.90 4.39 3.60 2.58 2.58
RS Components 2
167235 27 Buy Now »
GBP
2.17 2.17 1.29 1.24 1.24
9215352 1,174 Buy Now »
GBP
2.00 1.40 1.03 1.03
Avnet Europe
X9313WSZ 1,300 Buy Now »
EUR
1.96 1.66 1.54
Wuhan P&S
X9313WSZ 5 Buy Now »
USD
0.510 0.510 0.510 0.510 0.510
Avnet Asia
X9313WSZ 0 ··
USD
1.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
X9313WSZ 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
X9313WSZ Contact Send RFQ »
SemiconductorPLUS
X9313WSZ Contact ··
XS Micro
X9313WSZ Contact ··

Descriptions

Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N
Avnet Asia
IC XDCP 32-TAP 10K 3-WIRE 8-SOIC
Digi-Key
Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N
Avnet
SMT digital potentiometer X9313WS 10kohm
RS Components
Digitally Controlled Potentiometer, Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
Intersil
X9313 Series 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
Future Electronics
DIGITAL POT 10K, SMD, 9313, SOIC8; Resistance Range Type:Linear; Memory Type:Non-Volatile; No. of Channels:1; Positions, No. of:32; Resistance, End-to-End:10kohm; Interface Type:Up/Down, Serial, 3 Wire; Voltage, Supply Min:4.5V; ;RoHS Compliant: Yes
Newark
DIGITAL POT 10K, SMD, 9313, SOIC8; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:32; Supply Voltage Range:4.5V to 5.5V; Control Interface:3-Wire, Serial; No. of Pots:Single; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:9313; IC Generic Number:9313; Interface Type:Up / Down, Serial, 3 Wire; Logic Function Number:9313; No. of Channels:1; No. of Positions:32; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Track Resistance:10kohm
element14 APAC
EEPOT Nonvolatile Digital Potentiometer
Wuhan P&S
DIGITAL POT 10K, SMD, 9313, SOIC8; Resistance Range Type:Linear; Memory Type:Non-Volatile; No. of Channels:1; No. of Positions:32; Resistance, End-to-End:10kohm; Interface Type:Up/Down, Serial, 3 Wire; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:9313; IC Generic Number:9313; Logic Function Number:9313; Track Resistance:10kohm
Farnell

Technical Specifications

Number of Pins 8
Resistance 10 kΩ
Packaging Bulk
Number of Circuits 1
Lifecycle Status Active
Mounting Type Surface Mount
Temperature Coefficient 300 ppm/°C
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 4.5 V (min)
Lead-Free Status Lead Free
Resistance Tolerance ±20%
Case / Package / Footprint SOIC
RoHS Compliant

Documents

Verical
Datasheet 12 pages 11 years ago
Digi-Key
Datasheet 12 pages 11 years ago
iiiC
Datasheet 12 pages 11 years ago

Images

Alternate Names

INTER X9313WSZ
ISL X9313WSZ
INTERS X9313WSZ
INTERSI X9313WSZ
Intersil Corporation X9313WSZ
INTESIL X9313WSZ
INTR X9313WSZ
INSL X9313WSZ
INTS X9313WSZ
INTERSIL CORP X9313WSZ
INTERSL X9313WSZ
INTRSL X9313WSZ
HARRIS SEMICONDUCTOR X9313WSZ
INTERSIL/HARRIS X9313WSZ
INTSL X9313WSZ
HARRIS SEMI X9313WSZ
INERSIL X9313WSZ
INTERSIL CHINA LIMITED X9313WSZ
INTERSIL/PBF X9313WSZ
Harris / Intersil X9313WSZ
Harris Semiconductor(Intersil) X9313WSZ
INTERSIL/MIL X9313WSZ
INTEYSIL X9313WSZ
INTERSIL (VA) X9313WSZ
Intersil Europe X9313WSZ

Search for other parts like X9313 »