AEL Crystals X6M000000L128

CRYSTAL, 6MHZ; Ouput Frequency:6.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitan...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
80K8026 0 ··
USD
0.937 0.937 0.937 0.675 0.462
element14 APAC
9509577 20 Buy Now »
KRW
687.00 610.00 532.00 532.00 532.00
Farnell
9509577 13 Buy Now »
GBP
1.24 0.605 0.422 0.342 0.342

Descriptions

CRYSTAL, 6MHZ; Ouput Frequency:6.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:30pF; Crystal Case Type:HC49/U; Temperature Stabilty:± 50ppm; Frequency Accuracy +@:30ppm; Frequency Accuracy -@:30ppm; Temp, Op. Max:70°C; Temp, Op. Min:-20°C; Temperature Stability +@:50ppm; Temperature Stability -@:50ppm
Farnell
CRYSTAL, 6MHZ; Ouput Frequency:6.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:30pF; Crystal Case Type:HC49/U; Temperature Stabilty:± 50ppm; Frequency Accuracy +@:30ppm; Frequency Accuracy ;RoHS Compliant: Yes
Newark
CRYSTAL, 6MHZ; Frequency:6MHz; Frequency Tolerance:± 30ppm; Load Capacitance:30pF; Frequency Stability:± 50ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/U; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Accuracy:± 30ppm; Frequency Accuracy + @:30ppm; Frequency Accuracy - @:30ppm; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Output Frequency:6.000MHz; Temperature Stability + @:50ppm; Temperature Stability - @:50ppm; Temperature Stabilty:± 50ppm
element14 APAC

Technical Specifications

Frequency 6 MHz
Load Capacitance 30 pF
REACH SVHC Compliance No SVHC
Number of Pins 2
RoHS Compliant

Documents

Farnell
Datasheet 1 page 15 years ago
Datasheet 1 page 10 years ago

Images

Alternate Names

AEL X6M000000L128
AEL CRYSTAL X6M000000L128
AEL CRYSTALS LIMITED X6M000000L128
AELCRYSL X6M000000L128
AEL CRYSTALS LTD X6M000000L128

Search for other parts like X6 »