Anaren Microwave X3C25P1-05S

RF Couplers Bi-directional Coupling 5dB 2.3GHz to 2.7GHz 4-Pin CSMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2.7 GHz
Insertion Loss (dB)0.18 dB
Max Operating Temperature95 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X3C25P1-05S.

Anaren Microwave
Datasheet21 pages13 years ago

Inventory History

3 month trend:
-1.64%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave X3C25P1-05S.

Descriptions

Descriptions of Anaren Microwave X3C25P1-05S provided by its distributors.

RF Couplers Bi-directional Coupling 5dB 2.3GHz to 2.7GHz 4-Pin CSMD T/R
Signal Conditioning 2300-2700MHz IL.18dB VSWR:1.22 -55 to 95C
RF DIR COUPLER 2.3GHZ-2.7GHZ SMD

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2.7 GHz
Insertion Loss (dB)0.18 dB
Max Operating Temperature95 °C
Max Power Dissipation60 W
Min Operating Temperature-55 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X3C25P1-05S.

Anaren Microwave
Datasheet21 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant