Anaren Microwave X3C19P2-30S

RF Couplers Uni-directional Coupling 30.4dB 1.4GHz to 2.7GHz 4-Pin CSMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2520
Case Code (Imperial)2520
Case Code (Metric)6450
Number of Pins4
Technical
Frequency2.7 GHz
Insertion Loss (dB)0.1 dB
Max Operating Temperature85 °C
Max Power Dissipation200 W
Manufacturer Package IdentifierX3C19P2-30S
Min Operating Temperature-55 °C
Return Loss24.9 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X3C19P2-30S.

Anaren Microwave
Datasheet22 pages13 years ago
RFMW
Datasheet7 pages1 year ago

Inventory History

3 month trend:
-60.74%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave X3C19P2-30S.

Descriptions

Descriptions of Anaren Microwave X3C19P2-30S provided by its distributors.

RF Couplers Uni-directional Coupling 30.4dB 1.4GHz to 2.7GHz 4-Pin CSMD T/R
Coupler, Hybrid, 1.7 to 2 GHz, 30dB, 200 W
Directional Coupler 4-Pin SMD T/R
RF DIR COUPLER 1.4GHZ-2.7GHZ SMD
COUPLER 90DEG 1.4GHZ-2.7GHZ 30DB

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package2520
Case Code (Imperial)2520
Case Code (Metric)6450
Number of Pins4
Technical
Frequency2.7 GHz
Insertion Loss (dB)0.1 dB
Max Operating Temperature85 °C
Max Power Dissipation200 W
Manufacturer Package IdentifierX3C19P2-30S
Min Operating Temperature-55 °C
Return Loss24.9 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X3C19P2-30S.

Anaren Microwave
Datasheet22 pages13 years ago
RFMW
Datasheet7 pages1 year ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant