Anaren Microwave X3C19P1-05S

RF Couplers Dual-directional Coupling 5dB 1.7GHz to 2GHz 4-Pin CSMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2 GHz
Insertion Loss (dB)0.15 dB
Max Operating Temperature95 °C
Max Power Dissipation70 W
Min Operating Temperature-55 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X3C19P1-05S.

Anaren Microwave
Datasheet21 pages11 years ago
RFMW
Datasheet7 pages1 year ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave X3C19P1-05S.

Descriptions

Descriptions of Anaren Microwave X3C19P1-05S provided by its distributors.

RF Couplers Dual-directional Coupling 5dB 1.7GHz to 2GHz 4-Pin CSMD T/R
Signal Conditioning 1700-2000MHz IL.15dB VSWR:1.22 -55 to 95C
Coupler, Hybrid, 800 to 1000 MHz, 5dB, 70 W
IC RF HYBRID COUPLER 5dB 90 17
RF DIR COUPLER 1.7GHZ-2GHZ SMD

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2 GHz
Insertion Loss (dB)0.15 dB
Max Operating Temperature95 °C
Max Power Dissipation70 W
Min Operating Temperature-55 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X3C19P1-05S.

Anaren Microwave
Datasheet21 pages11 years ago
RFMW
Datasheet7 pages1 year ago

Compliance

Environmental Classification
RoHSCompliant