Anaren Microwave X3C19E2-20S

RF Couplers Uni-directional Coupling 20dB 1.4GHz to 2.7GHz 4-Pin CSMD T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2.7 GHz
Insertion Loss (dB)0.1 dB
Max Operating Temperature95 °C
Max Power Dissipation225 W
Min Operating Temperature-55 °C
Return Loss24.9 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X3C19E2-20S.

Anaren Microwave
Datasheet22 pages13 years ago

Inventory History

3 month trend:
-62.85%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave X3C19E2-20S.

Descriptions

Descriptions of Anaren Microwave X3C19E2-20S provided by its distributors.

RF Couplers Uni-directional Coupling 20dB 1.4GHz to 2.7GHz 4-Pin CSMD T/R
COUPLER, low profile, high performance SMT 20dB Directional Coupler, 1400-2700 MHZ
Coupler, Directional, 1.4 to 2.7 GHz, 20dB, 225 W
RF DIR COUPLER 1.4GHZ-2.7GHZ SMD
COUPLER 90DEG 1700-2000MHZ 20DB

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
Number of Pins4
Technical
Frequency2.7 GHz
Insertion Loss (dB)0.1 dB
Max Operating Temperature95 °C
Max Power Dissipation225 W
Min Operating Temperature-55 °C
Return Loss24.9 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X3C19E2-20S.

Anaren Microwave
Datasheet22 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant