Anaren Microwave X2BS

Signal Conditioning DC-6.0GHz IL: .10dB -55C to 85C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Dimensions
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X2BS.

Anaren Microwave
Datasheet2 pages11 years ago
Newchip Electronics Limited
Datasheet3 pages7 years ago

Inventory History

3 month trend:
-6.22%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave X2BS.

Descriptions

Descriptions of Anaren Microwave X2BS provided by its distributors.

Signal Conditioning DC-6.0GHz IL:.10dB -55C to 85C
SMT Crossover 4-Pin SMD T/R
RF CROSSOVER RF & RF 6GHZ

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Dimensions
Length5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave X2BS.

Anaren Microwave
Datasheet2 pages11 years ago
Newchip Electronics Limited
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant