AEL Crystals X16M000000S104

CRYSTAL, SM, 16MHZ, 2.5X2; Ouput Frequency:16.000MHz; Operating Temperature Range:-10°C to +60°C; Load Capacitance:16p...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
59M3615 11 Buy Now »
USD
6.82 6.82 5.67 4.89 4.89
Farnell 2
1448102RL 29 Buy Now »
GBP
5.52 3.01 2.38 2.17 2.17
1448102 29 Buy Now »
GBP
5.52 3.01 2.38 2.17 2.17
element14 APAC 2
1448102 11 Buy Now »
KRW
6065.00 5656.00 5138.00 4355.00 4355.00
1448102RL 11 Buy Now »
KRW
6065.00 5656.00 5138.00 4355.00 4355.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
X16M000000S104 Contact ··

Descriptions

CRYSTAL, SM, 16MHZ, 2.5X2; Ouput Frequency:16.000MHz; Operating Temperature Range:-10°C to +60°C; Load Capacitance:16pF; Crystal Case Type:2.5 x 2mm SMD; Frequency Accuracy +@:10ppm; Frequency Accuracy -@:10ppm; Temp, Op. Max:60°C; Temp, Op. Min:-10°C; Temperature Stability +@:10ppm; Termination Type:SMD
Farnell
CRYSTAL, SM, 16MHZ, 2.5X2; Frequency:16MHz; Frequency Tolerance:± 50ppm; Load Capacitance:16pF; Frequency Stability:± 50ppm; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:SMD; Crystal Case Type:2.5mm x 2mm; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Frequency Accuracy + @:10ppm; Frequency Accuracy - @:10ppm; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Output Frequency:16.000MHz; Temperature Stability + @:10ppm; Termination Type:SMD
element14 APAC
CRYSTAL, SM, 16MHZ, 2.5X2; Ouput Frequency:16.000MHz; Operating Temperature Range:-10°C to +60°C; Load Capacitance:16pF; Crystal Case Type:2.5 x 2mm SMD; Frequency Accuracy +@:10ppm; Frequency Accuracy -@:10ppm; Temp, Op. Max:60°C; ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Pins 4
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Frequency 16 MHz
Load Capacitance 16 pF
RoHS Compliant

Documents

Farnell
Datasheet 1 page 7 years ago
Datasheet 1 page 9 years ago

Images

Alternate Names

AEL X16M000000S104
AEL CRYSTAL X16M000000S104
AEL CRYSTALS LIMITED X16M000000S104
AELCRYSL X16M000000S104
AEL CRYSTALS LTD X16M000000S104

Search for other parts like X16 »