AEL Crystals X16M000000S001

CRYSTAL, 16MHZ; Ouput Frequency:16.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-10°C to +70°C; Load Capacit...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K3450 0 ··
Farnell
9509976 0 ··
GBP
4.77 4.77 2.45 1.73 1.39
element14 APAC
9509976 0 ··
MYR
18.27 15.80 13.85 13.85 13.85
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
X16M000000S001 Contact ··

Descriptions

CRYSTAL, 16MHZ; Frequency:16MHz; Frequency Tolerance:± 30ppm; Load Capacitance:30pF; Frequency Stability:± 50ppm; Operating Temperature Range:-10°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:13mm x 5mm; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Accuracy:± 30ppm; Frequency Accuracy + @:50ppm; Frequency Accuracy - @:50ppm; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Frequency:16.000MHz; Temperature Stability + @:100ppm; Temperature Stability - @:100ppm; Temperature Stabilty:± 50ppm; Termination Type:SMD
element14 APAC
CRYSTAL, 16MHZ; Ouput Frequency:16.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Crystal Case Type:13 x 5mm SMD; Temperature Stabilty:± 50ppm; Frequency Accuracy +@:50ppm; Frequency Accuracy -@:50ppm; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Temperature Stability +@:100ppm; Temperature Stability -@:100ppm; Termination Type:SMD
Farnell
CRYSTAL, 16MHZ; Ouput Frequency:16.000MHz; Accuracy:± 30ppm; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Crystal Case Type:13 x 5mm SMD; Temperature Stabilty:± 50ppm; Frequency Accuracy +@:50ppm; Frequency ;RoHS Compliant: Yes
Newark

Technical Specifications

Frequency 16 MHz
Load Capacitance 30 pF
RoHS Exempt
Number of Pins 4
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)

Documents

Farnell
Datasheet 1 page 7 years ago
Datasheet 1 page 15 years ago

Images

Alternate Names

AEL X16M000000S001
AEL CRYSTAL X16M000000S001
AEL CRYSTALS LIMITED X16M000000S001
AELCRYSL X16M000000S001
AEL CRYSTALS LTD X16M000000S001

Search for other parts like X16 »