MaxStream X09-019NSC

Wireless Modules 900MHz 900 MHz - Xstream 19200 BAUD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Weight23.999998 g
Technical
Current - Receiving50 mA
Current - Transmitting140 mA
Data Rate18.8 kbps
Frequency900 MHz
InterfaceUART
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Voltage5 V
Output Power100 mW
PackagingBulk
Sensitivity (dBm)-107 dBm
Dimensions
Length40.6 mm
Width71.8 mm

Documents

Download datasheets and manufacturer documentation for MaxStream X09-019NSC.

DigiKey
Datasheet49 pages17 years ago
Future Electronics
Datasheet64 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for MaxStream X09-019NSC.

Descriptions

Descriptions of MaxStream X09-019NSC provided by its distributors.

Wireless Modules 900MHz 900 MHz - Xstream 19200 BAUD
MOD RF 900MHZ 19.2K W/RPSMA CONN

Manufacturer Aliases

MaxStream has several brands around the world that distributors may use as alternate names. MaxStream may also be known as the following names:

  • MaxStream Inc
  • DIGI INTERNATIONAL/MAXSTREAM
  • MaxStream (Digi International)
  • MXSTRM

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Weight23.999998 g
Technical
Current - Receiving50 mA
Current - Transmitting140 mA
Data Rate18.8 kbps
Frequency900 MHz
InterfaceUART
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Voltage5 V
Output Power100 mW
PackagingBulk
Sensitivity (dBm)-107 dBm
Dimensions
Length40.6 mm
Width71.8 mm

Documents

Download datasheets and manufacturer documentation for MaxStream X09-019NSC.

DigiKey
Datasheet49 pages17 years ago
Future Electronics
Datasheet64 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant