Digi International X09-009PKI-RA

Mod Rf 900MHZ 19.2K RS232/485 in
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Weight23.999998 g
Technical
Data Rate9.6 kbps
Frequency928 MHz
InterfaceRS-232, Serial
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Output Current140 mA
Min Operating Temperature-40 °C
Operating Supply Voltage18 V
Output Power100 mW
Power Rating100 mW
Sensitivity (dBm)-110 dBm

Documents

Download datasheets and manufacturer documentation for Digi International X09-009PKI-RA.

Future Electronics
Datasheet64 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digi International X09-009PKI-RA.

Descriptions

Descriptions of Digi International X09-009PKI-RA provided by its distributors.

MOD RF 900MHZ 19.2K RS232/485 IN

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Technical Specifications

Physical
Case/PackageModule
Weight23.999998 g
Technical
Data Rate9.6 kbps
Frequency928 MHz
InterfaceRS-232, Serial
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Output Current140 mA
Min Operating Temperature-40 °C
Operating Supply Voltage18 V
Output Power100 mW
Power Rating100 mW
Sensitivity (dBm)-110 dBm

Documents

Download datasheets and manufacturer documentation for Digi International X09-009PKI-RA.

Future Electronics
Datasheet64 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant