PUI Audio X-2629-TWT-R

Audio Indicator Piezo 5VDC 14VDC 35mA 12VDC 107dBAdBA 2400Hz to 3400Hz Through Hole Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPC
MountThrough Hole
Weight12 g
Technical
Current Rating35 mA
Frequency2.9 kHz
Input Current35 mA
Max Operating Temperature85 °C
Max Supply Current35 mA
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage12 V
Nominal Supply Voltage (DC)12 V
Operating Supply Current35 mA
PackagingBulk
Self Resonant Frequency2.9 kHz
TerminationPC Pins
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Depth25 mm
Height22.8 mm
Height - Seated (Max)23.2918 mm
Length26 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio X-2629-TWT-R.

element14
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page4 years ago
Farnell
Datasheet1 page18 years ago
Newark
Datasheet0 pages0 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-3.70%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio X-2629-TWT-R.

Descriptions

Descriptions of PUI Audio X-2629-TWT-R provided by its distributors.

Audio Indicator Piezo 5VDC 14VDC 35mA 12VDC 107dBAdBA 2400Hz to 3400Hz Through Hole Pin
Piezo Buzzers & Audio Indicators 107dBA 2900Hz 12Vdc
Buzzer, Audio, Continuous, 2.9Khz, 107Db; Transducer Function:Buzzer; Tones:Continuous; Supply Voltage Min:5V; Supply Voltage Max:14V; Operating Current Max:35Ma; Sound Level Spl:107Dba; Sound Level Distance:10Cm; Resonant Rohs Compliant: Yes |Projects Unlimited X-2629-TWT-R
AUDIO PIEZO INDICATOR 5-14V TH

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
ColorBlack
MaterialPC
MountThrough Hole
Weight12 g
Technical
Current Rating35 mA
Frequency2.9 kHz
Input Current35 mA
Max Operating Temperature85 °C
Max Supply Current35 mA
Max Supply Voltage14 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage12 V
Nominal Supply Voltage (DC)12 V
Operating Supply Current35 mA
PackagingBulk
Self Resonant Frequency2.9 kHz
TerminationPC Pins
Voltage Rating12 V
Voltage Rating (DC)12 V
Dimensions
Depth25 mm
Height22.8 mm
Height - Seated (Max)23.2918 mm
Length26 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio X-2629-TWT-R.

element14
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page4 years ago
Farnell
Datasheet1 page18 years ago
Newark
Datasheet0 pages0 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
WashableYes